Part Details for 6SL32203YE340UF0 by Siemens
Overview of 6SL32203YE340UF0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32203YE340UF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SL32203YE340UF0-ND
|
DigiKey | G120X IP20 380...480V 30KW FSD U Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$3,518.9400 | Buy Now |
DISTI #
982-6SL32203YE340UF0
|
Mouser Electronics | Motor Drives G120X IP20 380...480V 30kW FSD UF RoHS: Compliant | 0 |
|
$3,518.9300 | Order Now |
DISTI #
71565941
|
RS | Drive, SINAMICS, G120X, 40HP, 480VAC, 3Ph, IOP Oper Panel, PROFINET/Ethernet IP | Siemens 6SL32203YE340UF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,978.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,642.6100 / $3,800.4400 | Buy Now |