Part Details for 6SL32203YE480UF0 by Siemens
Overview of 6SL32203YE480UF0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32203YE480UF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SL32203YE480UF0-ND
|
DigiKey | G120X IP20 380...480V 132KW FSF Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$10,363.1400 | Buy Now |
DISTI #
982-6SL32203YE480UF0
|
Mouser Electronics | Motor Drives G120X IP20 380...480V 132kW FSF UF RoHS: Compliant | 0 |
|
$10,363.1300 | Order Now |
DISTI #
71565948
|
RS | Drive, SINAMICS, G120X, 175HP, 480VAC, 3Ph, IOP Oper Panel, PROFINET/Ethernet I | Siemens 6SL32203YE480UF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11,715.0600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10,566.4300 / $10,890.7000 | Buy Now |