Datasheets
6SL3252-0BB01-0AA0 by: Siemens

Safety Relay, 28.8VDC (Coil), DC Input,

Part Details for 6SL3252-0BB01-0AA0 by Siemens

Overview of 6SL3252-0BB01-0AA0 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for 6SL3252-0BB01-0AA0

6SL3252-0BB01-0AA0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6SL3252-0BB01-0AA0 Part Data Attributes

6SL3252-0BB01-0AA0 Siemens
Buy Now Datasheet
Compare Parts:
6SL3252-0BB01-0AA0 Siemens Safety Relay, 28.8VDC (Coil), DC Input,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
Body Breadth 1.3 mm
Body Height 2.48 mm
Body Length or Diameter 2.72 mm
Coil Operate Voltage(DC) 20.4 V
Coil Voltage(DC)-Max 28.8 V
Coil Voltage-Nom 26 V
Coil/Input Supply Type DC
Physical Dimension 2.72mm x 1.3mm x 2.48mm
Relay Type SAFETY RELAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6SL3252-0BB01-0AA0 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6SL3252-0BB01-0AA0 by Siemens

  • Please alert me when 6SL3252-0BB01-0AA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6SL3252-0BB01-0AA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6SL3252-0BB01-0AA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6SL3252-0BB01-0AA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6SL3252-0BB01-0AA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6SL3252-0BB01-0AA0 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: