Part Details for 6SL6SLI by Wilcoxon Sensing Technologies
Overview of 6SL6SLI by Wilcoxon Sensing Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL6SLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6759
|
Newark | 2-Socket, Mil-C-5015, Ip67 (Submersible To 1 Meter), Viton B Boot, Field-Installable.cannot Be Used W/ The 780A, 784A, 785A, Or 788A Sensors. |Amphenol Wilcoxon 6SL6SLI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.6500 / $159.4000 | Buy Now |