Part Details for 6SVP100M. by Panasonic Electronic Components
Overview of 6SVP100M. by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SVP100M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2982353
|
element14 Asia-Pacific | CAP, ALU ELEC, POLYMER, 100UF, 6.3V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 363 |
|
$0.4537 / $1.1507 | Buy Now |
DISTI #
2982950
|
element14 Asia-Pacific | 98W0946 RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.4146 / $0.4758 | Buy Now |
DISTI #
2982353
|
Farnell | CAP, ALU ELEC, POLYMER, 100UF, 6.3V, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 4 Days Container: Cut Tape | 363 |
|
$0.7624 / $1.2319 | Buy Now |
DISTI #
2982950
|
Farnell | 6.3VDC,100UF,40MOHM,6.3X6MM,T&R RoHS: Compliant Min Qty: 1000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$0.4256 / $0.5533 | Buy Now |