-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2717
|
Newark | Cap, 820Μf, 6.3V, 20%, Radial, Capacitance:820Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.012Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 6SVPC820M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 581 |
|
$0.8690 / $2.2700 | Buy Now |
DISTI #
98W0939
|
Newark | Oscon, svpc Series Rohs Compliant: Yes |Panasonic 6SVPC820M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9410 | Buy Now |
DISTI #
P16613CT-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 6.3V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9303 In Stock |
|
$0.6833 / $1.3200 | Buy Now |
DISTI #
6SVPC820M
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPC820M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6996 / $0.7922 | Buy Now |
DISTI #
667-6SVPC820M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm RoHS: Compliant | 687 |
|
$0.7170 / $1.7200 | Buy Now |
DISTI #
E02:0323_07196439
|
Arrow Electronics | Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Date Code: 2335 | Europe - 3600 |
|
$0.6301 / $0.6601 | Buy Now |
DISTI #
V72:2272_11307496
|
Arrow Electronics | Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105°C T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2223 Container: Cut Strips | Americas - 594 |
|
$0.7009 / $0.7155 | Buy Now |
DISTI #
70324287
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,820uF,12mohm,8x12mm, T&R | Panasonic Electronic Components 6SVPC820M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.3900 | RFQ |
|
Future Electronics | SVPC Series 6.3 V 820 uF 8 x 12 mm SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7600 | Buy Now |
|
Future Electronics | SVPC Series 6.3 V 820 uF 8 x 12 mm SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPC820M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPC820M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 11.9 mm | |
Leakage Current | 1.033 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 235 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for 6SVPC820M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SVPC820M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SVPT820M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | 6SVPC820M vs 6SVPT820M |