-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R1672
|
Newark | 22 Modii Hdr Srst Shrd Lf |Te Connectivity 7-103414-0 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $6.4500 | Buy Now |
DISTI #
42AJ5855
|
Newark | 22 Modii Hdr Srst Shrd Lf |Amp Te Connectivity 7-103414-0 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $7.3800 | Buy Now |
DISTI #
7-103414-0-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 648 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3931 | Buy Now |
DISTI #
7-103414-0
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 7-103414-0) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Container: Tube | 0 |
|
$4.7273 / $5.6888 | Buy Now |
DISTI #
571-7-103414-0
|
Mouser Electronics | Headers & Wire Housings 22 MODII HDR SRST SHRD LF RoHS: Compliant | 0 |
|
$5.5400 / $9.3000 | Order Now |
|
Future Electronics | AMPMODU 22 Position Through-Hole Single Row Straight 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 9 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.6900 / $5.8800 | Buy Now |
DISTI #
AMP7-103414-0
|
Heilind Electronics | 22 MODII HDR SRST SHRD LF | Americas - 0 in Stock |
|
$4.5649 / $5.9794 | Buy Now |
|
Onlinecomponents.com | 22 MODII HDR SRST SHRD LF RoHS: Compliant | 0 |
|
$4.9700 / $13.6200 | Buy Now |
DISTI #
AMP7-103414-0
|
Interstate Connecting Components | 22 MODII HDR SRST SHRD LF | 0 |
|
$4.5649 / $5.9794 | Buy Now |
DISTI #
TE Connectivity 7-103414-0
|
PEI Genesis | Board Connector 22 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-103414-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-103414-0
TE Connectivity
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-103414-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-103414-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-103635-1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 7-103414-0 vs 7-103635-1 |
7-1375583-1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 7-103414-0 vs 7-1375583-1 |
7-104935-1 | 22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 7-103414-0 vs 7-104935-1 |
7-1375549-1 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 7-103414-0 vs 7-1375549-1 |
7-147278-1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 7-103414-0 vs 7-147278-1 |
7-147323-1 | 22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 7-103414-0 vs 7-147323-1 |
2-104909-1 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 7-103414-0 vs 2-104909-1 |
2-103635-1 | 22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 7-103414-0 vs 2-103635-1 |
7-104910-1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-103414-0 vs 7-104910-1 |
7-103639-1 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-103414-0 vs 7-103639-1 |