Part Details for 7-1103639-9 by TE Connectivity
Overview of 7-1103639-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1103639-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5858
|
Newark | He.16.bu.sc.b17-32 |Amp Te Connectivity 7-1103639-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $19.5300 | Buy Now |
DISTI #
2266-7-1103639-9-ND
|
DigiKey | INSERT FEMALE 16POS+1GND CLAMP Min Qty: 4 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$15.7100 / $20.4000 | Buy Now |
DISTI #
7-1103639-9
|
Avnet Americas | Connector Accessories Female Insert 16 POS Spring-Clamp Terminal Loose Piece - Bulk (Alt: 7-1103639-9) Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HE.16.BU.SC.B17-32 RoHS: Compliant |
77 Partner Stock |
|
$17.3000 / $20.7100 | Buy Now |
DISTI #
711036399-TEC
|
TME | 7-1103639-9 Min Qty: 2 | 77 |
|
$15.5231 / $22.3895 | Buy Now |
DISTI #
7-1103639-9
|
Avnet Abacus | (Alt: 7-1103639-9) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105294657
|
Chip1Stop | Conn Heavy-Duty Rectangular F 16Signal/1Ground POS ST Panel Mount Box RoHS: Compliant | 77 |
|
$15.6000 / $21.7000 | Buy Now |
|
Master Electronics | HE.16.BU.SC.B17-32 RoHS: Compliant |
77 Partner Stock |
|
$17.3000 / $20.7100 | Buy Now |
Part Details for 7-1103639-9
7-1103639-9 CAD Models
7-1103639-9 Part Data Attributes
|
7-1103639-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1103639-9
TE Connectivity
Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GROUND CONTACT ALSO AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 16 |
Alternate Parts for 7-1103639-9
This table gives cross-reference parts and alternative options found for 7-1103639-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1103639-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB16F9300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 7-1103639-9 vs PLB16F9300A1 |
PLB16F200A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | 7-1103639-9 vs PLB16F200A2 |
1-1103639-9 | Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal | TE Connectivity | 7-1103639-9 vs 1-1103639-9 |
35284-1697 | Rectangular Power Connector, 16 Contact(s), Female | Molex | 7-1103639-9 vs 35284-1697 |
PLB16F10810 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | 7-1103639-9 vs PLB16F10810 |
PLBH16F9200C1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 7-1103639-9 vs PLBH16F9200C1 |
IPD1-08-D-P-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | 7-1103639-9 vs IPD1-08-D-P-R |
DF16F980 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 7-1103639-9 vs DF16F980 |
IPD1-08-D-K-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | 7-1103639-9 vs IPD1-08-D-K-R |
PLBH16F3200A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | 7-1103639-9 vs PLBH16F3200A1 |