Part Details for 7-1103641-9 by TE Connectivity
Overview of 7-1103641-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1103641-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4271
|
Newark | He.24.bu.sc.b25-48 |Amp Te Connectivity 7-1103641-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$19.6400 / $26.1900 | Buy Now |
DISTI #
2266-7-1103641-9-ND
|
DigiKey | INSERT FEMALE 24POS+1GND CLAMP Min Qty: 4 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
155 In Stock |
|
$19.7100 / $21.3900 | Buy Now |
DISTI #
7-1103641-9-ND
|
DigiKey | INSERT FEMALE 24POS+1GND CLAMP Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | HE.24.BU.SC.B25-48 RoHS: Compliant |
155 Partner Stock |
|
$13.3400 / $30.3000 | Buy Now |
DISTI #
16331821
|
Verical | Conn Rectangular SKT 24Signal/1Ground POS Crimp ST Panel Mount Box Min Qty: 4 Package Multiple: 1 | Americas - 155 |
|
$18.4800 / $20.0600 | Buy Now |
DISTI #
TE Connectivity 7-1103641-9
|
PEI Genesis | Rectangular Power Connector 2 | 155 |
|
Buy Now | |
|
Master Electronics | HE.24.BU.SC.B25-48 RoHS: Compliant |
155 Partner Stock |
|
$13.3400 / $30.3000 | Buy Now |
Part Details for 7-1103641-9
7-1103641-9 CAD Models
7-1103641-9 Part Data Attributes:
|
7-1103641-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1103641-9
TE Connectivity
Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GROUND CONTACT ALSO AVAILABLE | |
Body Breadth | 1.299 inch | |
Body Depth | 1.339 inch | |
Body Length | 4.331 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.512 inch | |
Termination Type | SCREW | |
Total Number of Contacts | 24 |
Alternate Parts for 7-1103641-9
This table gives cross-reference parts and alternative options found for 7-1103641-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1103641-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1103641-3 | Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug | TE Connectivity | 7-1103641-9 vs 2-1103641-3 |
2-1103641-9 | Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug | TE Connectivity | 7-1103641-9 vs 2-1103641-9 |