Part Details for 7-1393136-3 by TE Connectivity
Overview of 7-1393136-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7-1393136-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay |
7 In Stock |
|
$527.0000 / $599.0000 | Buy Now |
DISTI #
69201376
|
Verical | Time Delay Relay 120VAC 10A DPDT(61.1x45.2x89.8)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$623.9680 / $719.9519 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay |
7 In Stock |
|
$527.0000 / $599.0000 | Buy Now |
Part Details for 7-1393136-3
7-1393136-3 CAD Models
7-1393136-3 Part Data Attributes:
|
7-1393136-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393136-3
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 10A (CONTACT), 30VDC (CONTACT), 0.1-10s, SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Voltage(AC)-Max | 120 V | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 61.1mm X 45.2mm X 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |