-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1393252-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC 2-Pin - Trays (Alt: 7-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$27.3700 | Buy Now |
DISTI #
AMP7-1393252-3
|
Heilind Electronics | W67-X2Q13-5=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W67-X2Q13-5=M6/M7/M9/W6/W7 RoHS: Compliant | 0 |
|
$30.6200 / $44.2100 | Buy Now |
DISTI #
7-1393252-3
|
TTI | Circuit Breakers W67-X2Q13-5 CIRCUIT BREAKERS Min Qty: 144 Package Multiple: 24 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$29.2800 / $30.4600 | Buy Now |
DISTI #
7-1393252-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC 2-Pin - Trays (Alt: 7-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
7-1393252-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC 2-Pin - Trays (Alt: 7-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
TE Connectivity 7-1393252-3
|
PEI Genesis | Magnetic Circuit Breaker, 1 | 0 |
|
Buy Now | |
DISTI #
000000000003837694
|
Sager | Circuit Breakers W67-X2Q13-5 CIRCUIT BREAKERS Min Qty: 24 | 0 |
|
$36.4800 | Buy Now |
|
Master Electronics | W67-X2Q13-5=M6/M7/M9/W6/W7 RoHS: Compliant | 0 |
|
$30.6200 / $44.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393252-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393252-3
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 5 A | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 0.15 s |