-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B1200C410=PC612 MESSERLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4366
|
Newark | V42254B1200C410=Pc612 Messerle |Amp Te Connectivity 7-1393644-4 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
36AC7756
|
Newark | Din 41612 Connectors V42254B1200C410=Pc612 |Amp Te Connectivity 7-1393644-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.3800 | Buy Now |
DISTI #
A101997-ND
|
DigiKey | CONN DIN PLUG 48POS PCB RA GOLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4322 In Stock |
|
$3.3678 / $5.1700 | Buy Now |
DISTI #
7-1393644-4
|
Avnet Americas | Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7-1393644-4) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$2.9588 / $3.2406 | Buy Now |
DISTI #
73777078
|
RS | V42254B1200C410=PC612 MESSERLE, Eurocard Connectors | TE Connectivity 7-1393644-4 Min Qty: 5100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8060 | RFQ |
|
Future Electronics | V42254B1200C410=PC612 MESSERLE RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 60 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.0400 / $3.2100 | Buy Now |
DISTI #
AMP7-1393644-4
|
Heilind Electronics | V42254B1200C410PC612 MESSERLE | Americas - 0 in Stock |
|
$3.4533 | Buy Now |
|
Onlinecomponents.com | V42254B1200C410=PC612 MESSERLE RoHS: Compliant |
3314 Partner Stock |
|
$3.0600 / $3.8100 | Buy Now |
DISTI #
65676276
|
Verical | Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 3235 |
|
$3.1800 / $3.3700 | Buy Now |
DISTI #
16320960
|
Verical | Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 79 |
|
$3.1800 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393644-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393644-4
TE Connectivity
V42254B1200C410=PC612 MESSERLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.497 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |