7-1393765-5
TE Connectivity
Description: Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 7-1393765-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 7-1393765-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 7-1393765-5
Avnet Americas Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In - Bulk (Alt: 7-1393765-5) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 350 $48.9474
  • 700 $47.5686
  • 1,400 $46.1898
  • 2,100 $44.8110
  • 2,800 $43.4322
  • 3,500 $42.0534
  • 35,000 $40.6746
$40.6746 / $48.9474 Buy Now
DISTI # 655-7-1393765-5
Mouser Electronics General Purpose Relays R10-E1P4-V700=R10 RoHS: Compliant 0
  • 350 $59.3100
$59.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 31 Weeks Container: Box 0
Box
  • 350 $43.0900
$43.0900 Buy Now
DISTI # AMP7-1393765-5
Heilind Electronics R10-E1P4-V700=R10 Americas - 0 in Stock
  • 1 $57.2733
  • 10 $55.5636
  • 25 $53.1823
$53.1823 / $57.2733 Buy Now
Onlinecomponents.com R10-E1P4-V700=R10 RoHS: Compliant 335 On Order
  • 1 $84.6000
  • 25 $62.7900
  • 50 $59.3200
  • 88 $57.4000
  • 175 $55.4800
  • 263 $54.9300
  • 350 $54.3800
$54.3800 / $84.6000 Buy Now
DISTI # 7-1393765-5
TTI General Purpose Relays R10-E1P4-V700=R10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 56
Limited Supply - Call TTI
  • 1 $57.4600
$57.4600 Buy Now
DISTI # AMP7-1393765-5
Interstate Connecting Components R10-E1P4-V700=R10 0
  • 1 $57.2733
  • 10 $55.5636
  • 25 $53.1823
$53.1823 / $57.2733 Buy Now
DISTI # 7-1393765-5
Avnet Abacus Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In (Alt: 7-1393765-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 7-1393765-5
Avnet Abacus Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In (Alt: 7-1393765-5) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics R10-E1P4-V700=R10 RoHS: Compliant 335 On Order
  • 1 $84.6000
  • 25 $62.7900
  • 50 $59.3200
  • 88 $57.4000
  • 175 $55.4800
  • 263 $54.9300
  • 350 $54.3800
$54.3800 / $84.6000 Buy Now

CAD Models for 7-1393765-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-1393765-5 by TE Connectivity

7-1393765-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
18.7 mm
Body Height
30.2 mm
Body Length or Diameter
24.1 mm
Coil Current(DC)-Max
0.021 A
Coil Power
900 mW
Coil Resistance
700 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact Voltage(AC)-Max
120 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
500 Vrms
Dielectric Strength Between Open Contacts
500 Vrms
End Contact Material
SILVER
Insulation Resistance
10000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
70 °C
Physical Dimension
29.6mm x 18.7mm x 30.2mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
40 g
Want to compare parts?
  1. 7-1393765-5
    TE Connectivity
    Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for 7-1393765-5

This table gives cross-reference parts and alternative options found for 7-1393765-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1393765-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-1393766-7 Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, Random, AC/DC Output, Panel Mount TE Connectivity 7-1393765-5 vs 5-1393766-7
1393767-4 Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, Random, AC/DC Output, Panel Mount TE Connectivity 7-1393765-5 vs 1393767-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1393765-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1393765-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-1393765-5 would you like to use for your alert(s)?
  • Please alert me when 7-1393765-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1393765-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1393765-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1393765-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1393765-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1393765-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: