Part Details for 7-141-P by Cinch Connectivity Solutions
Overview of 7-141-P by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-141-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel Mount Barrier Terminal Block - 2 Row - 7 Positions - 14 AWG - 11.13 mm - 20 A. RoHS: Compliant | 0 |
|
$2.9800 / $13.1700 | Buy Now |