-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1415538-7) RT424024WG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7-1415538-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
3827 In Stock |
|
$2.5300 | Buy Now |
DISTI #
PB2624-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 48 Weeks Container: Tube |
3487 In Stock |
|
$2.7997 / $4.8000 | Buy Now |
DISTI #
7-1415538-7
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 7-1415538-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0790 / $2.2770 | Buy Now |
DISTI #
72143521
|
RS | Relay, RT424024WG | TE Connectivity 7-1415538-7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | RFQ |
|
Future Electronics | RT424024WG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.2800 / $2.3500 | Buy Now |
DISTI #
AMP7-1415538-7
|
Heilind Electronics | RT424024WG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT424024WG RoHS: Compliant |
510 In Stock |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
7-1415538-7
|
TTI | General Purpose Relays RT424024WG RELAY RT-SERIES Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$2.0900 / $2.1500 | Buy Now |
DISTI #
7-1415538-7
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 7-1415538-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0790 / $2.2770 | Buy Now |
DISTI #
7-1415538-7
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 7-1415538-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 32 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0790 / $2.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1415538-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415538-7
TE Connectivity
(7-1415538-7) RT424024WG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for 7-1415538-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1415538-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-24-DC24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 7-1415538-7 vs G2RL-24-DC24 |
6-1393243-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 7-1415538-7 vs 6-1393243-8 |
RT425024 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 7-1415538-7 vs RT425024 |
RTE25024 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 7-1415538-7 vs RTE25024 |
G2RL-2-24VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 7-1415538-7 vs G2RL-2-24VDC |
6-1393243-3 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 7-1415538-7 vs 6-1393243-3 |
6-1393243-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 7-1415538-7 vs 6-1393243-1 |
2-1393237-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 7-1415538-7 vs 2-1393237-8 |
G2RL-2-DC24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 7-1415538-7 vs G2RL-2-DC24 |
1-1393243-0 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 7-1415538-7 vs 1-1393243-0 |