Part Details for 7-1423157-4 by TE Connectivity
Overview of 7-1423157-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7-1423157-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3,510.0000 | Buy Now | |
DISTI #
7-1423157-4
|
TTI | Time Delay & Timing Relays 7012ACH4 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,090.6100 | Buy Now |
Part Details for 7-1423157-4
7-1423157-4 CAD Models
7-1423157-4 Part Data Attributes:
|
7-1423157-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1423157-4
TE Connectivity
7012ACH4=RLY,STD,ON,2P,120VAC,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |