Part Details for 7-1423162-4 by TE Connectivity
Overview of 7-1423162-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1423162-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1851
|
Newark | 7022Ait=Rly, std, off,2P,120Vac,60 Min, t O |Amp Te Connectivity 7-1423162-4 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$916.5600 / $1,050.3700 | Buy Now |
DISTI #
7-1423162-4-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$912.2100 | Buy Now |
DISTI #
7-1423162-4
|
Avnet Americas | 7022AIT=RLY,STD,OFF,2P,120VAC, - Bulk (Alt: 7-1423162-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$789.4436 / $950.0084 | Buy Now |
DISTI #
571-7-1423162-4
|
Mouser Electronics | Time Delay & Timing Relays 7022AIT=RLY,STD,OFF 2P,120VAC,60 MIN,T O RoHS: Not Compliant | 0 |
|
$912.2000 | Order Now |
DISTI #
71994046
|
RS | Relay, 7022Ait=Std, Off, 2P, 120Vac,60 Min, T O | TE Connectivity 7-1423162-4 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$934.2600 | RFQ |
DISTI #
AMP7-1423162-4
|
Heilind Electronics | 7022AIT=RLY,STD,OFF,2P,120VAC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022AIT=RLY,STD,OFF,2P,120VAC,60 MIN,T O | 0 |
|
$636.3300 / $942.2000 | Buy Now |
DISTI #
7-1423162-4
|
Avnet Americas | 7022AIT=RLY,STD,OFF,2P,120VAC, - Bulk (Alt: 7-1423162-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$789.4436 / $950.0084 | Buy Now |
DISTI #
AMP7-1423162-4
|
Interstate Connecting Components | 7022AIT=RLY,STD,OFF,2P,120VAC, | 0 |
|
Buy Now | |
|
Master Electronics | 7022AIT=RLY,STD,OFF,2P,120VAC,60 MIN,T O | 0 |
|
$636.3300 / $942.2000 | Buy Now |
Part Details for 7-1423162-4
7-1423162-4 CAD Models
7-1423162-4 Part Data Attributes:
|
7-1423162-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1423162-4
TE Connectivity
7022AIT=RLY,STD,OFF,2P,120VAC,60 MIN,T O
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |