Part Details for 7-1437250-8 by TE Connectivity
Overview of 7-1437250-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1437250-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1437250-8-ND
|
DigiKey | CONN HSG 14POS 2.54MM Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5506 | Buy Now |
DISTI #
7-1437250-8
|
Avnet Americas | FP-1402S=FLXPAC HSNG FSKT 14 R - Bulk (Alt: 7-1437250-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7136 | Buy Now |
DISTI #
571-7-1437250-8
|
Mouser Electronics | FFC & FPC Connectors FLXPAC HSG FSKT 14 R RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$3.7800 | Buy Now |
DISTI #
AMP7-1437250-8
|
Heilind Electronics | FP-1402S=FLXPAC HSNG FSKT 14 R | Americas - 0 in Stock |
|
$4.7201 / $4.7906 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $10.9100 | Buy Now |
DISTI #
AMP7-1437250-8
|
Interstate Connecting Components | FP-1402S=FLXPAC HSNG FSKT 14 R | 0 |
|
$4.7201 / $4.7906 | Buy Now |
DISTI #
000000000002477451
|
Sager | FFC & FPC Connectors FLXPAC HSG FSKT 14 R Min Qty: 100 | 0 |
|
$5.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9800 / $10.9100 | Buy Now |