Part Details for 7-1437531-8 by TE Connectivity
Overview of 7-1437531-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1437531-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1437531-8
|
Avnet Abacus | AMP7-1437531-8 (Alt: 7-1437531-8) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 | Abacus - 0 |
|
Buy Now |
Part Details for 7-1437531-8
7-1437531-8 CAD Models
7-1437531-8 Part Data Attributes
|
7-1437531-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437531-8
TE Connectivity
DIP20, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD PROFILE, VERTICAL MOUNT, DIP SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |