Part Details for 7-1437571-7 by TE Connectivity
Overview of 7-1437571-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1437571-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1437571-7
|
Avnet Americas | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 7-1437571-7) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2010 / $9.8690 | Buy Now |
DISTI #
AMP7-1437571-7
|
Heilind Electronics | TPB11FGVRA0=TINY PUSHBUTTON | Americas - 0 in Stock |
|
$9.5672 / $10.3732 | Buy Now |
|
Onlinecomponents.com | TPB11FGVRA0=TINY PUSHBUTTON | 0 |
|
$8.6000 / $17.9300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$13.3942 / $17.2211 | Buy Now | |
DISTI #
AMP7-1437571-7
|
Interstate Connecting Components | TPB11FGVRA0=TINY PUSHBUTTON | 0 |
|
$9.5672 / $10.3732 | Buy Now |
DISTI #
7-1437571-7
|
Avnet Abacus | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece (Alt: 7-1437571-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 68 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1437571-7
|
Avnet Abacus | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece (Alt: 7-1437571-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 69 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TPB11FGVRA0=TINY PUSHBUTTON | 0 |
|
$8.6000 / $17.9300 | Buy Now |
Part Details for 7-1437571-7
7-1437571-7 CAD Models
7-1437571-7 Part Data Attributes
|
7-1437571-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437571-7
TE Connectivity
Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 4 PCB Hole Cnt, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | ROUND TYPE | |
Additional Feature | UL | |
Body Breadth | 5.23 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.04 mm | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.216 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |