-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R7402
|
Newark | 40 Modii Hdr Drst B/A .100Cl |Amp Te Connectivity 7-146254-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.1900 | Buy Now |
DISTI #
7-146254-0-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 2000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2861 | Buy Now |
DISTI #
7-146254-0
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-146254-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8411 / $3.2077 | Buy Now |
DISTI #
571-7-146254-0
|
Mouser Electronics | Headers & Wire Housings 40P HEADER TIN double row RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Box | 0Box |
|
$2.5600 | Buy Now |
DISTI #
AMP7-146254-0
|
Heilind Electronics | 40 MODII HDR DRST B/A .100CL | Americas - 0 in Stock |
|
$3.1921 / $3.2398 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR DRST B/A .100CL RoHS: Compliant | 0 |
|
$2.2800 / $4.5100 | Buy Now |
DISTI #
7-146254-0
|
TTI | Headers & Wire Housings 40P HEADER TIN double row RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 5435 In Stock |
|
$2.1800 / $3.4800 | Buy Now |
DISTI #
AMP7-146254-0
|
Interstate Connecting Components | 40 MODII HDR DRST B/A .100CL | 0 |
|
$3.1921 / $3.2398 | Buy Now |
DISTI #
7-146254-0
|
Avnet Abacus | (Alt: 7-146254-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-146254-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-146254-0
TE Connectivity
40 MODII HDR DRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-146254-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-146254-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87608-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 7-146254-0 vs 1-87608-6 |
6-87587-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 7-146254-0 vs 6-87587-6 |
7-146261-0 | 40 MODII HDR DRST B/A .100CL LF | TE Connectivity | 7-146254-0 vs 7-146261-0 |
6-102699-9 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 7-146254-0 vs 6-102699-9 |
6-102567-2 | 40 MODII 2PC HDR DR SHRD .100, | TE Connectivity | 7-146254-0 vs 6-102567-2 |
7-146273-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 7-146254-0 vs 7-146273-0 |
5-102557-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 7-146254-0 vs 5-102557-1 |
3-1871056-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 7-146254-0 vs 3-1871056-0 |
1-87605-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 7-146254-0 vs 1-87605-6 |
102557-1 | 40 MODII HDR DRST SHRD A/PIN | TE Connectivity | 7-146254-0 vs 102557-1 |