Part Details for 7-146460-9 by TE Connectivity
Overview of 7-146460-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-146460-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R1779
|
Newark | 29 Modii Hdr Srst Unshrd Stkg |Te Connectivity 7-146460-9 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $15.0200 | Buy Now |
DISTI #
7-146460-9-ND
|
DigiKey | CONN HDR 29POS 0.1 STACK T/H TIN Min Qty: 75 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8081 | Buy Now |
DISTI #
7-146460-9
|
Avnet Americas | Conn Board Stacker HDR 29 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-146460-9) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$8.6000 / $10.3491 | Buy Now |
DISTI #
571-7-146460-9
|
Mouser Electronics | Headers & Wire Housings 29 MODII HDR SRST UNSHRD STKG RoHS: Compliant | 0 |
|
$10.6700 / $12.5100 | Order Now |
DISTI #
72054302
|
RS | Connector, AMPMODU, 29 Modii Hdr Srst Unshrd Stkg | TE Connectivity 7-146460-9 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7300 / $11.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$9.6900 | Buy Now |
DISTI #
AMP7-146460-9
|
Heilind Electronics | 29 MODII HDR SRST UNSHRD STKG | Americas - 0 in Stock |
|
$4.8950 / $11.0426 | Buy Now |
|
Onlinecomponents.com | 29 MODII HDR SRST UNSHRD STKG RoHS: Compliant | 0 |
|
$9.8700 / $14.3800 | Buy Now |
DISTI #
AMP7-146460-9
|
Interstate Connecting Components | 29 MODII HDR SRST UNSHRD STKG | 0 |
|
$4.8950 / $11.0426 | Buy Now |
DISTI #
7-146460-9
|
Avnet Abacus | (Alt: 7-146460-9) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-146460-9
7-146460-9 CAD Models
7-146460-9 Part Data Attributes
|
7-146460-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-146460-9
TE Connectivity
Board Stacking Connector, 29 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.057 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 7-146460-9
This table gives cross-reference parts and alternative options found for 7-146460-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-146460-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-146460-9 | 29 MODII HDR SRST UNSHRD STKG | TE Connectivity | 7-146460-9 vs 2-146460-9 |