Part Details for 7-147102-0 by TE Connectivity
Overview of 7-147102-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-147102-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R7856
|
Newark | 40 Modiv Vrt Dr 100/Sfmnt 30Au |Amp Te Connectivity 7-147102-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 | Buy Now |
DISTI #
3937-7-147102-0-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD SMD Min Qty: 500 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
7-147102-0-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD SMD Min Qty: 500 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9950 | Buy Now |
DISTI #
571-7-147102-0
|
Mouser Electronics | Headers & Wire Housings 40 MODIV VRT DR 100/SFMNT 30AU RoHS: Compliant | 0 |
|
$5.6900 / $5.9500 | Order Now |
DISTI #
72053080
|
RS | Connector, AMPMODU, 40 Modiv Vrt Dr 100/Sfmnt 30Au | TE Connectivity 7-147102-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $8.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.4200 | Buy Now |
DISTI #
AMP7-147102-0
|
Heilind Electronics | 40 MODIV VRT DR 100/SFMNT 30AU | Americas - 0 in Stock |
|
$5.0600 / $5.6072 | Buy Now |
DISTI #
AMP7-147102-0
|
Interstate Connecting Components | 40 MODIV VRT DR 100/SFMNT 30AU | 0 |
|
$5.0600 / $5.6072 | Buy Now |
DISTI #
7-147102-0
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD Gang of Tubes (Alt: 7-147102-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-147102-0
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD Gang of Tubes (Alt: 7-147102-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-147102-0
7-147102-0 CAD Models
7-147102-0 Part Data Attributes
|
7-147102-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-147102-0
TE Connectivity
40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 7-147102-0
This table gives cross-reference parts and alternative options found for 7-147102-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-147102-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-147747-0 | 40 MODIV VRT DR SFMNT 30AU | TE Connectivity | 7-147102-0 vs 2-147747-0 |
2-925367-0 | MOD 4 REC.HSG 2X20P | TE Connectivity | 7-147102-0 vs 2-925367-0 |
6-102448-8 | 40 AMPMODU MT ASSY DR.100CL SN | TE Connectivity | 7-147102-0 vs 6-102448-8 |
2-926476-0 | MOD 4 HSG | TE Connectivity | 7-147102-0 vs 2-926476-0 |