Part Details for 7-1472973-1 by TE Connectivity
Overview of 7-1472973-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7-1472973-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1472973-1-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 6 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$700.3683 | Buy Now |
DISTI #
7-1472973-1
|
Avnet Americas | 7012SE=RLY,STD,ON,2P,125VDC,20 - Bulk (Alt: 7-1472973-1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$584.4658 / $703.3402 | Buy Now |
DISTI #
71994075
|
RS | Relay, 7012Se=Std, On, 2P, 250Vdc, 200Sec | TE Connectivity 7-1472973-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$742.9700 | Buy Now |
DISTI #
AMP7-1472973-1
|
Heilind Electronics | 7012SE=RLY,STD,ON,2P,250VDC,20 | Americas - 0 in Stock |
|
$520.0740 / $742.9651 | Buy Now |
|
Onlinecomponents.com | 7012SE=RLY,STD,ON,2P,250VDC,200SEC | 0 |
|
$527.0100 / $1,202.8900 | Buy Now |
DISTI #
AMP7-1472973-1
|
Interstate Connecting Components | 7012SE=RLY,STD,ON,2P,250VDC,20 | 0 |
|
$520.0740 / $742.9651 | Buy Now |
DISTI #
000000000002477558
|
Sager | Time Delay & Timing Relays 7012SE=RLY,STD,ON,2P,250VDC,200SEC Min Qty: 1 | 0 |
|
$559.8100 / $742.9700 | Buy Now |
DISTI #
7-1472973-1
|
Avnet Abacus | (Alt: 7-1472973-1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012SE=RLY,STD,ON,2P,250VDC,200SEC | 0 |
|
$527.0100 / $1,202.8900 | Buy Now |
Part Details for 7-1472973-1
7-1472973-1 CAD Models
7-1472973-1 Part Data Attributes
|
7-1472973-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1472973-1
TE Connectivity
7012SE=RLY,STD,ON,2P,250VDC,200SEC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |