Part Details for 7-1472995-2 by TE Connectivity
Overview of 7-1472995-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1472995-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1472995-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,143.1700 | Buy Now |
DISTI #
7-1472995-2
|
Avnet Americas | 7012OBI2=RLY,STD,ON,2P,24V,5S,I2 - Bulk (Alt: 7-1472995-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$989.3238 / $1,190.5422 | Buy Now |
DISTI #
571-7-1472995-2
|
Mouser Electronics | Time Delay & Timing Relays 7012OBI2=RLY,STD,ON, 2P,24V,5S,I2 | 0 |
|
$1,138.9800 | Order Now |
DISTI #
71994434
|
RS | Relay, 7012Obi2=Std, On, 2P, 24V, 5S, I2 | TE Connectivity 7-1472995-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,494.4200 | RFQ |
DISTI #
AMP7-1472995-2
|
Heilind Electronics | 7012OBI2=RLY,STD,ON,2P,24V,5S, | Americas - 0 in Stock |
|
$720.2655 / $1,257.6151 | Buy Now |
|
Onlinecomponents.com | 7012OBI2=RLY,STD,ON,2P,24V,5S,I2 | 0 |
|
$777.2300 / $1,164.4500 | Buy Now |
DISTI #
AMP7-1472995-2
|
Interstate Connecting Components | 7012OBI2=RLY,STD,ON,2P,24V,5S, | 0 |
|
$720.2655 / $1,257.6151 | Buy Now |
DISTI #
000000000003837702
|
Sager | Time Delay & Timing Relays 7012OBI2=RLY,STD,ON, 2P,24V,5S,I2 Min Qty: 1 | 0 |
|
$775.3000 / $1,222.6800 | Buy Now |
DISTI #
7-1472995-2
|
Avnet Abacus | (Alt: 7-1472995-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012OBI2=RLY,STD,ON,2P,24V,5S,I2 | 0 |
|
$777.2300 / $1,164.4500 | Buy Now |
Part Details for 7-1472995-2
7-1472995-2 CAD Models
7-1472995-2 Part Data Attributes
|
7-1472995-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1472995-2
TE Connectivity
7012OBI2=RLY,STD,ON,2P,24V,5S,I2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |