-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0410
|
Newark | Pos-Lock Iso-Huelse |Amp Te Connectivity 7-154719-0 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
7-154719-0-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS ORANGE Min Qty: 36000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0863 | Buy Now |
DISTI #
7-154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bag (Alt: 7-154719-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.0792 | Buy Now |
DISTI #
571-7-154719-0
|
Mouser Electronics | Terminals POS-LOCK ISO-HUELSE RoHS: Compliant | 0 |
|
$0.0780 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0704 | Buy Now |
DISTI #
AMP7-154719-0
|
Heilind Electronics | POS-LOCK ISO-HUELSE | Americas - 0 in Stock |
|
$0.0751 / $0.0786 | Buy Now |
|
Onlinecomponents.com | POS-LOCK ISO-HUELSE RoHS: Compliant | 0 |
|
$0.0742 / $0.1554 | Buy Now |
DISTI #
7-154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bag (Alt: 7-154719-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.0792 | Buy Now |
DISTI #
7-154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bag (Alt: 7-154719-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.0792 | Buy Now |
DISTI #
AMP7-154719-0
|
Interstate Connecting Components | POS-LOCK ISO-HUELSE | 0 |
|
$0.0751 / $0.0786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-154719-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-154719-0
TE Connectivity
Board Connector, 1 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |