There are no models available for this part yet.
Overview of 7-1609158-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7-1609158-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7-1609158-1
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port - Bulk (Alt: 7-1609158-1) Min Qty: 36 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8926 / $41.9894 | Buy Now | |
DISTI #
655-7-1609158-1
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant | 0 |
|
$49.2800 | Order Now | |
DISTI #
73659695
|
RS | Corcom HP, 6 A, 250 VAC, Complete Shield, Vertical, 18 AWG Power Cord | TE Connectivity 7-1609158-1 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5600 / $49.4400 | RFQ | |
DISTI #
COR7-1609158-1
|
Heilind Electronics | 6HPENS1-NG=F8537 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.7100 / $76.8800 | Buy Now | ||
DISTI #
7-1609158-1
|
TTI | AC Power Entry Modules POWER ENTRY EP Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$49.2800 | Buy Now | |
DISTI #
COR7-1609158-1
|
Interstate Connecting Components | 6HPENS1-NG=F8537 | 0 |
|
Buy Now | ||
DISTI #
000000000006392246
|
Sager | AC Power Entry Modules POWER ENTRY EP Min Qty: 36 | 36 |
|
$35.3000 / $41.0700 | Buy Now | |
DISTI #
7-1609158-1
|
Avnet Abacus | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port (Alt: 7-1609158-1) RoHS: Not Compliant Min Qty: 36 Package Multiple: 9 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$36.7100 / $76.8800 | Buy Now |
CAD Models for 7-1609158-1 by TE Connectivity
Part Data Attributes for 7-1609158-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|