Part Details for 7-1609158-3 by TE Connectivity
Overview of 7-1609158-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1609158-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1609158-3
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port - Bulk (Alt: 7-1609158-3) Min Qty: 36 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4146 / $39.0074 | Buy Now |
DISTI #
655-7-1609158-3
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant | 0 |
|
$45.7800 | Order Now |
DISTI #
73659697
|
RS | Corcom HP, 12 A, 250 VAC, Complete Shield, Vertical, 14 AWG Power Cord | TE Connectivity 7-1609158-3 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7500 / $45.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6900 / $54.9400 | Buy Now |
DISTI #
7-1609158-3
|
TTI | AC Power Entry Modules POWER ENTRY EP Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$43.7300 / $45.7800 | Buy Now |
DISTI #
COR7-1609158-3
|
Interstate Connecting Components | FILTRD PE MODUL,12A,FLNGD,QC 1 FUSE,CL2 MOOP | 9 |
|
$43.6032 / $54.9400 | Buy Now |
DISTI #
000000000006392248
|
Sager | AC Power Entry Modules POWER ENTRY EP Min Qty: 36 | 36 |
|
$32.8000 / $38.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.6900 / $54.9400 | Buy Now |
Part Details for 7-1609158-3
7-1609158-3 CAD Models
7-1609158-3 Part Data Attributes
|
7-1609158-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1609158-3
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |