Part Details for 7-1611004-4 (ALTERNATE: 7-1611004-4) by TE Connectivity
Overview of 7-1611004-4 (ALTERNATE: 7-1611004-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1611004-4 (ALTERNATE: 7-1611004-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198916
|
RS | Contactor, Definite Purpose, Model 96, 40 A, 208/240 VAC, 2 Pole, with Arc Cover | TE Connectivity 7-1611004-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 61 |
|
$41.9200 | Buy Now |