-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 40.2K OHM 0.1% 1/8W 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1614707-9
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1614707-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7014 / $0.8440 | Buy Now |
DISTI #
571-7-1614707-9
|
Mouser Electronics | Thin Film Resistors - SMD RN 1206 40K2 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.7550 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.7430 | Buy Now |
DISTI #
AMP7-1614707-9
|
Heilind Electronics | RN 1206 40K2 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 1206 40K2 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.6660 / $0.9450 | Buy Now |
DISTI #
7-1614707-9
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1614707-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7014 / $0.8440 | Buy Now |
DISTI #
7-1614707-9
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1614707-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7014 / $0.8440 | Buy Now |
DISTI #
AMP7-1614707-9
|
Interstate Connecting Components | RN 1206 40K2 0.1% 10PPM CUT LE | 0 |
|
Buy Now | |
|
Master Electronics | RN 1206 40K2 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.6660 / $0.9450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1614707-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1614707-9
TE Connectivity
RES SMD 40.2K OHM 0.1% 1/8W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |