-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 2M OHM 0.1% 1/10W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1614894-7
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 7-1614894-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days | 0 |
|
$0.0830 / $0.0909 | Buy Now |
DISTI #
52AK7711
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 52AK7711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Ammo Pack | 75 Partner Stock |
|
$0.1680 / $0.5410 | Buy Now |
|
Future Electronics | CPF0805 2M0 0.1% 25PPM 5K RL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0830 / $0.0905 | Buy Now |
DISTI #
AMP7-1614894-7
|
Heilind Electronics | CPF0805 2M0 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF0805 2M0 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0764 / $0.0951 | Buy Now |
DISTI #
7-1614894-7
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 7-1614894-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days | 0 |
|
$0.0830 / $0.0909 | Buy Now |
DISTI #
52AK7711
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 52AK7711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Ammo Pack | 75 Partner Stock |
|
$0.1680 / $0.5410 | Buy Now |
DISTI #
CPF0805B2M0E
|
TME | Resistor: thin film, SMD, 0805, 2MΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0980 | RFQ |
DISTI #
7-1614894-7
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 7-1614894-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days | 0 |
|
$0.0830 / $0.0909 | Buy Now |
DISTI #
52AK7711
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 52AK7711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Ammo Pack | 75 Partner Stock |
|
$0.1680 / $0.5410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1614894-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1614894-7
TE Connectivity
RES SMD 2M OHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |