-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPFCB-205-BY4
|
Heilind Electronics | FCB-205-BY4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCB-205-BY4 | 0 |
|
$169.0800 / $463.1100 | Buy Now |
DISTI #
7-1617758-5
|
TTI | Industrial Relays FCB-205-BY4 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$132.3500 / $204.3200 | Buy Now |
DISTI #
AMPFCB-205-BY4
|
Interstate Connecting Components | FCB-205-BY4 | 0 |
|
Buy Now | |
DISTI #
000000000003025572
|
Sager | Industrial Relays FCB-205-BY4 Min Qty: 1 | 0 |
|
$172.5000 / $210.3300 | Buy Now |
DISTI #
7-1617758-5
|
Avnet Abacus | (Alt: 7-1617758-5) Min Qty: 36 Package Multiple: 4 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-205-BY4 | 0 |
|
$169.0800 / $463.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617758-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617758-5
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |