-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0066
|
Newark | Time Delay&timing Relays Td229-3002P=Tdfr 30S |Amp Te Connectivity 7-1617805-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$546.4400 | Buy Now |
DISTI #
7-1617805-1
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 7-1617805-1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
571-7-1617805-1
|
Mouser Electronics | Time Delay & Timing Relays TD229-3002P=TDFR 30S M83726/29-3002P RoHS: Compliant | 0 |
|
$460.0500 | Order Now |
DISTI #
AMP7-1617805-1
|
Heilind Electronics | TD229-3002P=TDFR 30 SEC M83726 | Americas - 0 in Stock15 On Order |
|
$404.1225 / $506.1751 | Buy Now |
|
Onlinecomponents.com | TD229-3002P=TDFR 30 SEC M83726/29-3002P | 0 |
|
$438.6800 / $461.5000 | Buy Now |
DISTI #
7-1617805-1
|
TTI | Time Delay & Timing Relays TD229-3002P=TDFR 30S M83726/29-3002P Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$425.0800 / $451.1000 | Buy Now |
DISTI #
7-1617805-1
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 7-1617805-1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
7-1617805-1
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 7-1617805-1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP7-1617805-1
|
Interstate Connecting Components | TD229-3002P=TDFR 30 SEC M83726 | 05 On Order |
|
$404.1225 / $506.1751 | Buy Now |
DISTI #
TE Connectivity 7-1617805-1
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1617805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1617805-1
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |