-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 330000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1625890-7
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 15823 Factory Stock |
|
$0.0501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0473 | Buy Now |
DISTI #
AMP7-1625890-7
|
Heilind Electronics | 2W SM M/OX 5% 330K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2W SM M/OX 5% 330K RoHS: Compliant |
4000 In Stock |
|
$0.0453 / $0.0719 | Buy Now |
DISTI #
7-1625890-7
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 15823 Factory Stock |
|
$0.0501 | Buy Now |
DISTI #
ROX2SJ330K
|
TME | Resistor: metal oxide, 330kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 2300 |
|
$0.0608 / $0.2007 | Buy Now |
DISTI #
7-1625890-7
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 15823 Factory Stock |
|
$0.0501 | Buy Now |
DISTI #
7-1625890-7
|
Avnet Abacus | Resistor, 330 kOhm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2W SM M/OX 5% 330K RoHS: Compliant |
4000 In Stock |
|
$0.0453 / $0.0719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1625890-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1625890-7
TE Connectivity
Fixed Resistor, Metal Oxide Film, 2W, 330000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |