-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.01ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ4441
|
Newark | Res, 0R01, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 7-1625971-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0400 / $3.3200 | Buy Now |
DISTI #
7-1625971-5
|
Avnet Americas | Res Wirewound 0.01 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 7-1625971-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8593 / $2.2374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP7-1625971-5
|
Heilind Electronics | HSA25 R01 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSA25 R01 5% RoHS: Compliant |
70 In Stock |
|
$1.9100 / $3.3600 | Buy Now |
DISTI #
65091642
|
Verical | Res Wirewound 10mOhm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 70 |
|
$4.4503 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.3296 / $3.5840 | Buy Now |
|
Quest Components | 14 |
|
$2.4000 / $4.8000 | Buy Now | |
DISTI #
AX25WR-R01
|
TME | Resistor: wire-wound, with heatsink, screw, 10mΩ, 25W, ±5% Min Qty: 1 | 14 |
|
$2.3100 / $3.8400 | Buy Now |
DISTI #
AMP7-1625971-5
|
Interstate Connecting Components | HSA25 R01 5% | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1625971-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1625971-5
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.01ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |