-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GIC 2.5 ON TAPE HDR 3/5P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7-1747511-1-ND
|
DigiKey | Board Connector, 3 Contact(s), 1 Min Qty: 394 Container: Bulk MARKETPLACE PRODUCT |
7200 In Stock |
|
$0.1650 / $0.1790 | Buy Now |
DISTI #
AMP7-1747511-1
|
Heilind Electronics | GIC 2.5 ON TAPE HDR 3/5P BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC 2.5 ON TAPE HDR 3/5P BLUE RoHS: Compliant |
7200 Partner Stock |
|
$0.1408 / $0.1663 | Buy Now |
DISTI #
AMP7-1747511-1
|
Interstate Connecting Components | GIC 2.5 ON TAPE HDR 3/5P BLUE | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9360 |
|
RFQ | |
DISTI #
C1S114406752503
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 7200 |
|
$0.1710 / $0.1900 | Buy Now |
|
Master Electronics | GIC 2.5 ON TAPE HDR 3/5P BLUE RoHS: Compliant |
7200 Partner Stock |
|
$0.1408 / $0.1663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1747511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1747511-1
TE Connectivity
GIC 2.5 ON TAPE HDR 3/5P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.27 inch | |
Body Depth | 0.444 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.81u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-1747511-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1747511-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1473562-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 7-1747511-1 vs 2-1473562-3 |
5-103944-2 | (5-103944-2) 5X3 MTE SHRD PIN SR POL .100 | TE Connectivity | 7-1747511-1 vs 5-103944-2 |
4-1473562-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug | TE Connectivity | 7-1747511-1 vs 4-1473562-3 |
5-103952-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747511-1 vs 5-103952-2 |
3-1734260-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 7-1747511-1 vs 3-1734260-3 |
1747661-1 | GRACE INERTIA CONN 2.5 HDR ASSY 3/5P NAT | TE Connectivity | 7-1747511-1 vs 1747661-1 |
5-1747072-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 7-1747511-1 vs 5-1747072-3 |
3-1473562-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | TE Connectivity | 7-1747511-1 vs 3-1473562-3 |
1-1473562-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug | TE Connectivity | 7-1747511-1 vs 1-1473562-3 |
1734595-3 | 1.0 WTB SR VT HDR 3 POS | TE Connectivity | 7-1747511-1 vs 1734595-3 |