-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1879497-3
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-1879497-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0128 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0121 | Buy Now |
DISTI #
AMP7-1879497-3
|
Heilind Electronics | CRGH1206 5% 1K0 0.5W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGH1206 5% 1K0 0.5W RoHS: Compliant | 0 |
|
$0.0121 / $0.0198 | Buy Now |
DISTI #
77337779
|
Verical | Res Thick Film 1206 1K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0262 | Buy Now |
DISTI #
79001449
|
Verical | Res Thick Film 1206 1K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 2300 Package Multiple: 100 | Americas - 3600 |
|
$0.0370 | Buy Now |
DISTI #
7-1879497-3
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-1879497-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0128 | Buy Now |
DISTI #
7-1879497-3
|
TME | Resistor: thick film, SMD, 1206, 1kΩ, 500mW, ±5%, -55÷155°C Min Qty: 100 | 3600 |
|
$0.0182 / $0.0380 | Buy Now |
DISTI #
AMP7-1879497-3
|
Interstate Connecting Components | CRGH1206 5% 1K0 0.5W | 0 |
|
Buy Now | |
DISTI #
7-1879497-3
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 7-1879497-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1879497-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1879497-3
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |