-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 4440ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1879642-1
|
Avnet Americas | Res Metal Film 4.44K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole - Bulk (Alt: 7-1879642-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5654 / $0.6804 | Buy Now |
DISTI #
571-7-1879642-1
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 4K44 0.1% 15PPM RoHS: Compliant | 403 |
|
$0.6920 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$0.5990 | Buy Now |
DISTI #
AMP7-1879642-1
|
Heilind Electronics | H8 4K44 0.1% 15PPM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7-1879642-1
|
Avnet Americas | Res Metal Film 4.44K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole - Bulk (Alt: 7-1879642-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5654 / $0.6804 | Buy Now |
DISTI #
AMP7-1879642-1
|
Interstate Connecting Components | H8 4K44 0.1% 15PPM | 0 |
|
Buy Now | |
DISTI #
7-1879642-1
|
Avnet Abacus | Res Metal Film 4.44K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole (Alt: 7-1879642-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1879642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1879642-1
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 4440ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4440 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 7-1879642-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1879642-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H84K44BYA | Fixed Resistor, Thin Film, 0.25W, 4440ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount | TE Connectivity | 7-1879642-1 vs H84K44BYA |