-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-188431-8) MM 8p FIB SMD connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE091884310 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Shield No EMI Tabs, No Panel Stops | |
RJE451884313 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE451884311 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0535
|
Newark | Mm 8P Fib Smd Connector |Te Connectivity 7-188431-8 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
90AJ0621
|
Newark | Headers & Wire Housings Mm 8P Fib Smd Connector |Amp Te Connectivity 7-188431-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.3000 | Buy Now |
DISTI #
2266-7-188431-8-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN SMD Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
15600 In Stock |
|
$2.0800 / $2.5700 | Buy Now |
DISTI #
A118176CT-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3771 / $3.7700 | Buy Now |
DISTI #
7-188431-8
|
Avnet Americas | AMP7-188431-8 - Tape and Reel (Alt: 7-188431-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$2.1396 | Buy Now |
DISTI #
571-7-188431-8
|
Mouser Electronics | Headers & Wire Housings MM 8p FIB SMD connector RoHS: Compliant | 4453 |
|
$2.3600 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 1200 Lead time: 29 Weeks | 0 |
|
$2.1000 | Buy Now |
DISTI #
AMP7-188431-8
|
Heilind Electronics | MM 8p FIB SMD connector | Americas - 0 in Stock |
|
$2.6221 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board F 8 POS 1.27mm Solder ST SMD T/R RoHS: Compliant |
15600 Partner Stock |
|
$2.3000 / $3.6800 | Buy Now |
DISTI #
65686297
|
Verical | Conn Board to Board F 8 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 14400 |
|
$1.9500 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-188431-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-188431-8
TE Connectivity
(7-188431-8) MM 8p FIB SMD connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |