-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FPH-4021T=HDR.SNGL.POL.LATCH LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-7-1888291-4-ND
|
DigiKey | FPH-4021T=HDR.SNGL.POL.LATCH LF Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5365 | Buy Now |
DISTI #
7-1888291-4
|
Avnet Americas | Shrouded Connector Header 40 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 7-1888291-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$22.9653 / $27.6362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$22.9000 | Buy Now |
DISTI #
AMP7-1888291-4
|
Heilind Electronics | FPH-4021T=HDR.SNGL.POL.LATCH L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FPH-4021T=HDR.SNGL.POL.LATCH LF RoHS: Compliant | 0 |
|
$24.1600 / $66.1700 | Buy Now |
DISTI #
7-1888291-4
|
Avnet Americas | Shrouded Connector Header 40 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 7-1888291-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$22.9653 / $27.6362 | Buy Now |
DISTI #
AMP7-1888291-4
|
Interstate Connecting Components | FPH-4021T=HDR.SNGL.POL.LATCH L | 0 |
|
Buy Now | |
|
Master Electronics | FPH-4021T=HDR.SNGL.POL.LATCH LF RoHS: Compliant | 0 |
|
$24.1600 / $66.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1888291-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1888291-4
TE Connectivity
FPH-4021T=HDR.SNGL.POL.LATCH LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-1888291-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1888291-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-140-17-S-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 7-1888291-4 vs TSW-140-17-S-S |
155240-5202-RB | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | 7-1888291-4 vs 155240-5202-RB |
TSW-140-15-S-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 7-1888291-4 vs TSW-140-15-S-S |
TSW-140-10-L-S-RA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 7-1888291-4 vs TSW-140-10-L-S-RA |
TSW-140-29-G-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 7-1888291-4 vs TSW-140-29-G-S |
TSW-140-05-G-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 7-1888291-4 vs TSW-140-05-G-S |
TSW-140-19-G-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 7-1888291-4 vs TSW-140-19-G-S |
TSW-140-08-T-S-NA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 7-1888291-4 vs TSW-140-08-T-S-NA |
TSW-140-14-L-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 7-1888291-4 vs TSW-140-14-L-S |
CH31402V200 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 7-1888291-4 vs CH31402V200 |