Part Details for 7-2120875-1 by TE Connectivity
Overview of 7-2120875-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2120875-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0808
|
Newark | Variant 14 Couplerrj45.cat5E.8P.180Deg |Amp Te Connectivity 7-2120875-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7-2120875-1
|
Avnet Americas | VARIANT 14 COUPLER, RJ45,CAT5E,8P,180DEG - Trays (Alt: 7-2120875-1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
71211200
|
RS | VARIANT 14 COUPLER, RJ45,CAT5E,8P,180DEG | TE Connectivity 7-2120875-1 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4100 / $52.0200 | RFQ |
|
Future Electronics | VARIANT 14 Metal Coupler Plug RJ45 CAT5E 8 Position 180 Degree RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 10Tray |
|
$31.9900 / $32.7800 | Buy Now |
DISTI #
AMP7-2120875-1
|
Heilind Electronics | Metal Coupler Plug RJ45 CAT 5e, 8pos. and Jack, CAT5e | Americas - 7 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IP20 RJ-45 Coupler PL/F 8/8 POS ST Panel Mount 1/1 Port Automotive Cat 5e Blister RoHS: Compliant |
398 Partner Stock |
|
$42.9500 / $65.9000 | Buy Now |
DISTI #
22113959
|
Verical | Conn RJ-45 Coupler PL/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e Blister Min Qty: 2 Package Multiple: 1 | Americas - 383 |
|
$39.8600 / $43.9200 | Buy Now |
DISTI #
65687166
|
Verical | Conn RJ-45 Coupler PL/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e Blister Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$39.8600 / $43.9200 | Buy Now |
DISTI #
7-2120875-1
|
Avnet Americas | VARIANT 14 COUPLER, RJ45,CAT5E,8P,180DEG - Trays (Alt: 7-2120875-1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP7-2120875-1
|
Interstate Connecting Components | Metal Coupler Plug RJ45 CAT 5e, 8pos. and Jack, CAT5e | 2 |
|
Buy Now |
Part Details for 7-2120875-1
7-2120875-1 CAD Models
7-2120875-1 Part Data Attributes:
|
7-2120875-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2120875-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 128.74u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |