-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-215460-6) MICRO-MATCH FSID P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C6942
|
Newark | Board-Board Connector, Receptacle, 6 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 7-215460-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 220 |
|
$0.9130 / $1.1800 | Buy Now |
DISTI #
43Y4600
|
Newark | Board-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 6, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 7-215460-6 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6880 / $0.8120 | Buy Now |
DISTI #
A30730CT-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1809 In Stock |
|
$0.6626 / $1.2300 | Buy Now |
DISTI #
7-215460-6
|
Avnet Americas | Conn FFC Connector F 6 POS 2.54mm Solder RA Thru-Hole Box - Tape and Reel (Alt: 7-215460-6) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$0.6573 / $0.7421 | Buy Now |
DISTI #
571-7-215460-6
|
Mouser Electronics | Headers & Wire Housings FOB 6 POS SIDE ENTRY R/A RoHS: Compliant | 2812 |
|
$0.6620 / $0.9800 | Buy Now |
DISTI #
E02:0323_01928034
|
Arrow Electronics | Conn Board to Board F 6 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Carton Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks Date Code: 2147 | Europe - 500 |
|
$0.4231 / $0.5366 | Buy Now |
DISTI #
V72:2272_11484692
|
Arrow Electronics | Conn Board to Board F 6 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Carton Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1846 Container: Cut Strips | Americas - 13 |
|
$0.5706 / $0.7132 | Buy Now |
|
Future Electronics | Micro-MaTch Series 6 Position 1.27 mm 2 Row Pin Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 2250Reel |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
AMP7-215460-6
|
Heilind Electronics | MICRO-MATCH FSID P | Americas - 0 in Stock |
|
$0.6801 / $0.7912 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FSID P RoHS: Compliant |
20508 In Stock |
|
$0.5680 / $0.8780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-215460-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-215460-6
TE Connectivity
(7-215460-6) MICRO-MATCH FSID P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SIDE ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |