Part Details for 7-2176072-7 by TE Connectivity
Overview of 7-2176072-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2176072-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2176072-7
|
Avnet Americas | SMD Chip Resistor, 309 Ohm, ± 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-2176072-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0739 / $0.0834 | Buy Now |
DISTI #
571-7-2176072-7
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 309R 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0860 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0746 | Buy Now |
DISTI #
AMP7-2176072-7
|
Heilind Electronics | CPF 0201 309R 0.5% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.0856 / $0.1125 | Buy Now |
|
Onlinecomponents.com | CPF 0201 309R 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0635 / $0.1014 | Buy Now |
DISTI #
AMP7-2176072-7
|
Interstate Connecting Components | CPF 0201 309R 0.5% 25PPM 1K RL | 0 |
|
$0.0856 / $0.1125 | Buy Now |
DISTI #
7-2176072-7
|
Avnet Abacus | SMD Chip Resistor, 309 Ohm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 7-2176072-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0201 309R 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0635 / $0.1014 | Buy Now |
Part Details for 7-2176072-7
7-2176072-7 CAD Models
7-2176072-7 Part Data Attributes
|
7-2176072-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176072-7
TE Connectivity
RES SMD 309 OHM 0.5% 1/32W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% |