-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 5.11K OHM 0.1% 1/6W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A110176CT-ND
|
DigiKey | RES SMD 5.11K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52882 In Stock |
|
$0.1230 / $0.4500 | Buy Now |
DISTI #
7-2176088-3
|
Avnet Americas | SMD Chip Resistor, 5.11 kOhm, ? 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 7-2176088-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1231 | Buy Now |
DISTI #
AMP7-2176088-3
|
Heilind Electronics | RP 1J 0.166W 5K11 0.1% 25PPM 1 | Americas - 0 in Stock |
|
$0.1392 / $0.1857 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.166W 5K11 0.1% 25PPM 1K RL RoHS: Compliant |
6000 In Stock |
|
$0.1007 / $0.1575 | Buy Now |
DISTI #
51490102
|
Verical | Res Thin Film 0603 5.11K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1851 | Americas - 6000 |
|
$0.1546 / $0.2048 | Buy Now |
DISTI #
RP73PF1J5K11BTDF
|
TTI | Thin Film Resistors - SMD RP 1J 0.166W 5K11 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1230 / $0.1390 | Buy Now |
DISTI #
AMP7-2176088-3
|
Interstate Connecting Components | RP 1J 0.166W 5K11 0.1% 25PPM 1 | 0 |
|
$0.1392 / $0.1857 | Buy Now |
DISTI #
7-2176088-3
|
Avnet Abacus | SMD Chip Resistor, 5.11 kOhm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 7-2176088-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-2176088-3
|
Avnet Asia | SMD Chip Resistor, 5.11 kOhm, ? 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 7-2176088-3) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 6 Weeks, 3 Days | 0 |
|
$0.1230 / $0.1386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176088-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176088-3
TE Connectivity
RES SMD 5.11K OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |