-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2176243-6
|
Avnet Americas | CRGS0603 5% 1M8 (Alt: 7-2176243-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0388 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0367 | Buy Now |
DISTI #
AMP7-2176243-6
|
Heilind Electronics | CRGS0603 5% 1M8 | Americas - 0 in Stock |
|
$0.0431 / $0.0444 | Buy Now |
|
Onlinecomponents.com | CRGS0603 5% 1M8 RoHS: Compliant | 0 |
|
$0.0354 / $0.0466 | Buy Now |
DISTI #
AMP7-2176243-6
|
Interstate Connecting Components | CRGS0603 5% 1M8 | 0 |
|
$0.0431 / $0.0444 | Buy Now |
DISTI #
7-2176243-6
|
Avnet Abacus | CRGS0603 5% 1M8 (Alt: 7-2176243-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-2176243-6
|
Avnet Abacus | CRGS0603 5% 1M8 (Alt: 7-2176243-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGS0603 5% 1M8 RoHS: Compliant | 0 |
|
$0.0354 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176243-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176243-6
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 1800000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |