-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.6W, 3300000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6074
|
Newark | Thick Film Resistors - Smd Crgs1206 5% 3M3 |Amp Te Connectivity 7-2176245-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4599 |
|
$0.1090 | Buy Now |
DISTI #
7-2176245-9
|
Avnet Americas | CRGS1206 5% 3M3 (Alt: 7-2176245-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0662 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0625 | Buy Now |
DISTI #
AMP7-2176245-9
|
Heilind Electronics | CRGS1206 5% 3M3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGS1206 5% 3M3 RoHS: Compliant |
4599 Partner Stock |
|
$0.0652 / $0.0892 | Buy Now |
DISTI #
7-2176245-9
|
Avnet Americas | CRGS1206 5% 3M3 (Alt: 7-2176245-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0662 | Buy Now |
DISTI #
AMP7-2176245-9
|
Interstate Connecting Components | CRGS1206 5% 3M3 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-2176245-9
|
PEI Genesis | Fixed Resistor, Thick Film, | 4599 |
|
Buy Now | |
|
Master Electronics | CRGS1206 5% 3M3 RoHS: Compliant |
4599 Partner Stock |
|
$0.0652 / $0.0892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176245-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176245-9
TE Connectivity
Fixed Resistor, Thick Film, 0.6W, 3300000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |