-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1.5W, 560000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6075
|
Newark | Thick Film Resistors-Smd Crgs2512 5% 560K |Amp Te Connectivity 7-2176246-0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
7-2176246-0
|
Avnet Americas | CRGS2512 5% 560K - Tape and Reel (Alt: 7-2176246-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.3147 / $0.3447 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
DISTI #
AMP7-2176246-0
|
Heilind Electronics | CRGS2512 5% 560K | Americas - 0 in Stock |
|
$0.3674 / $0.3729 | Buy Now |
|
Onlinecomponents.com | CRGS2512 5% 560K RoHS: Compliant |
3950 Partner Stock |
|
$0.3420 / $0.5811 | Buy Now |
DISTI #
AMP7-2176246-0
|
Interstate Connecting Components | CRGS2512 5% 560K | 0 |
|
$0.3674 / $0.3729 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5135 |
|
RFQ | |
DISTI #
C1S114403972407
|
Chip1Stop | Connector Contact RoHS: Compliant | 3950 |
|
$0.5150 | Buy Now |
|
Master Electronics | CRGS2512 5% 560K RoHS: Compliant |
3950 Partner Stock |
|
$0.3420 / $0.5811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176246-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176246-0
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 560000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |