Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Thick Film Resistors-Smd Crgs2010 5% 820K |Amp Te Connectivity 7-2176251-2
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.3420
|
Buy Now
|
|
|
Avnet Americas
|
CRGS2010 5% 820K - Tape and Reel (Alt: 7-2176251-2)
RoHS:
Compliant
Min Qty:
12000
Package Multiple:
12000
Container:
Reel
|
0
|
|
$0.1744
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
12000
Package Multiple:
12000
Lead time:
13 Weeks
Container:
Reel
|
0Reel
|
|
$0.1645
|
Buy Now
|
|
|
Heilind Electronics
|
CRGS2010 5% 820K
|
Americas - 0 in Stock
|
-
12,000
$0.1964
-
40,000
$0.1935
|
$0.1935 / $0.1964
|
Buy Now
|
|
|
Onlinecomponents.com
|
Chip Resistor - 820 kOhms - (+/-) 5% - 0.75W - 2010 (5025 Metric) - Pulse Withstanding - Thick Film.
RoHS:
Compliant
|
3770 Partner Stock
|
-
100
$0.3099
-
500
$0.2455
-
1,000
$0.2144
-
3,000
$0.1920
-
6,000
$0.1860
-
9,000
$0.1842
-
12,000
$0.1824
|
$0.1824 / $0.3099
|
Buy Now
|
|
|
Interstate Connecting Components
|
CRGS2010 5% 820K
|
0
|
-
12,000
$0.1964
-
40,000
$0.1935
|
$0.1935 / $0.1964
|
Buy Now
|
|
|
Chip 1 Exchange
|
INSTOCK
|
4901
|
|
|
RFQ
|
|
|
Chip1Stop
|
Connector Contact
RoHS:
Compliant
|
3770
|
|
$0.3140
|
Buy Now
|
|
|
Master Electronics
|
Chip Resistor - 820 kOhms - (+/-) 5% - 0.75W - 2010 (5025 Metric) - Pulse Withstanding - Thick Film.
RoHS:
Compliant
|
3770 Partner Stock
|
-
100
$0.3099
-
500
$0.2455
-
1,000
$0.2144
-
3,000
$0.1920
-
6,000
$0.1860
-
9,000
$0.1842
-
12,000
$0.1824
|
$0.1824 / $0.3099
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 820000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
VS
-