7-2176304-3
TE Connectivity
Description: Fixed Resistor

Overview of 7-2176304-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 7-2176304-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 7-2176304-3
Avnet Americas Precision Resistor Thin Film 56.2Ohm 0.1% 0402 Paper T/R - Tape and Reel (Alt: 7-2176304-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 5,000 $0.0762
  • 10,000 $0.0729
  • 20,000 $0.0696
$0.0696 / $0.0762 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 5,000 $0.0690
$0.0690 Buy Now
DISTI # AMP7-2176304-3
Heilind Electronics RP 1E 0.1W 56R2 0.1% 25PPM 5K Americas - 0 in Stock
  • 5,000 $0.0849
  • 10,000 $0.0836
  • 20,000 $0.0823
  • 95,000 $0.0780
$0.0780 / $0.0849 Buy Now
Onlinecomponents.com RP 1E 0.1W 56R2 0.1% 25PPM 5K RL RoHS: Compliant 0
  • 5,000 $0.0837
  • 10,000 $0.0812
  • 25,000 $0.0777
  • 50,000 $0.0715
  • 100,000 $0.0676
  • 150,000 $0.0665
  • 250,000 $0.0627
$0.0627 / $0.0837 Buy Now
DISTI # AMP7-2176304-3
Interstate Connecting Components RP 1E 0.1W 56R2 0.1% 25PPM 5K 0
  • 5,000 $0.0849
  • 10,000 $0.0836
  • 20,000 $0.0823
  • 95,000 $0.0780
$0.0780 / $0.0849 Buy Now
Master Electronics RP 1E 0.1W 56R2 0.1% 25PPM 5K RL RoHS: Compliant 0
  • 5,000 $0.0837
  • 10,000 $0.0812
  • 25,000 $0.0777
  • 50,000 $0.0715
  • 100,000 $0.0676
  • 150,000 $0.0665
  • 250,000 $0.0627
$0.0627 / $0.0837 Buy Now

CAD Models for 7-2176304-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-2176304-3 by TE Connectivity

7-2176304-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
1mm x .5mm x .3mm
Rated Power Dissipation (P)
0.1 W
Resistance
56.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. 7-2176304-3
    TE Connectivity
    Fixed Resistor
    VS

Alternate Parts for 7-2176304-3

This table gives cross-reference parts and alternative options found for 7-2176304-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-2176304-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0402-16W-E-56R2BT-1K Fixed Resistor, Thin Film, 0.063W, 56.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD 7-2176304-3 vs TFCR0402-16W-E-56R2BT-1K
RNC10E56R2BTH Fixed Resistor, Thin Film, 0.063W, 56.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc 7-2176304-3 vs RNC10E56R2BTH
7-2176309-3 Fixed Resistor TE Connectivity 7-2176304-3 vs 7-2176309-3
CTTFR0402BTC56R2 RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 56.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies 7-2176304-3 vs CTTFR0402BTC56R2
PCF-W0402R-03-56R2-B-P-LT RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 56.2ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Resistors 7-2176304-3 vs PCF-W0402R-03-56R2-B-P-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-2176304-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-2176304-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-2176304-3 would you like to use for your alert(s)?
  • Please alert me when 7-2176304-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-2176304-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-2176304-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-2176304-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-2176304-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-2176304-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: