7-2199154-5
TE Connectivity
Description: DDR4 DIMM 288 Pin TH type

Overview of 7-2199154-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7-2199154-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 7-2199154-5-ND
DigiKey DDR4 DIMM 288 PIN TH TYPE Min Qty: 9600 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 9,600 $1.1554
$1.1554 Buy Now
DISTI # 7-2199154-5
Avnet Americas DDR4 DIMM 288 PIN TH TYPE - Trays (Alt: 7-2199154-5) RoHS: Compliant Min Qty: 9600 Package Multiple: 320 Container: Tray 0
  • 9,600 $1.2143
  • 10,240 $1.1615
  • 19,840 $1.1087
$1.1087 / $1.2143 Buy Now
DISTI # 571-7-2199154-5
Mouser Electronics DIMM Connectors DDR4 DIMM 288 Pin TH type RoHS: Compliant 0
  • 9,600 $1.1500
$1.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 320 Lead time: 14 Weeks Container: Tray 0
Tray
  • 9,600 $1.0400
$1.0400 Buy Now
DISTI # AMP7-2199154-5
Heilind Electronics DDR4 DIMM 288 PIN TH TYPE Americas - 0 in Stock
  • 9,600 $1.2940
$1.2940 Buy Now
Onlinecomponents.com DDR4 DIMM 288 Pin TH Type RoHS: Compliant 0
  • 2,400 $3.1700
  • 4,800 $1.6700
  • 7,200 $1.1500
  • 9,600 $1.1300
$1.1300 / $3.1700 Buy Now
DISTI # AMP7-2199154-5
Interstate Connecting Components DDR4 DIMM 288 PIN TH TYPE 0
  • 9,600 $1.2940
$1.2940 Buy Now
Master Electronics DDR4 DIMM 288 Pin TH Type RoHS: Compliant 0
  • 2,400 $3.1700
  • 4,800 $1.6700
  • 7,200 $1.1500
  • 9,600 $1.1300
$1.1300 / $3.1700 Buy Now

CAD Models for 7-2199154-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-2199154-5 by TE Connectivity

7-2199154-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
.75A
Mating Contact Row Spacing
0.08 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
0.75 A
Terminal Pitch
0.85 mm
Termination Type
SOLDER
Total Number of Contacts
288
Want to compare parts?
  1. 7-2199154-5
    TE Connectivity
    DDR4 DIMM 288 Pin TH type
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-2199154-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-2199154-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-2199154-5 would you like to use for your alert(s)?
  • Please alert me when 7-2199154-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-2199154-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-2199154-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-2199154-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-2199154-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-2199154-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: